Parker CETOP Mounting Hydraulic Flow Control Valve, ZNS-A02-5-S0-D1, 1-Way

  • RS-stocknr. 134-7059
  • Fabrikantnummer ZNS-A02-5-S0-D1
  • Fabrikant Parker
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

CETOP 05 Counterbalance Valves

ZNS series CETOP 05 counterbalance use a leak free poppet valve to provide reliable and smooth operation of a hydraulic actuator when overrunning. A pilot valve operated by the inlet flow controls the return flow and ensures smooth and cavitation free motion of the load. CETOP 05 counterbalance valves can be stacked with other flow control valves under directional control valves and subplate mounted.

Features and Benefits

• Controls movement of loads • Leak free poppet for load holding
• Provides secondary relief protection for actuators
• Unrestricted mounting position
• 315 bar maximum operating pressure
• 4.5:1 pilot ratio
• 120 L/min nominal flow rate
• Mounting interface DIN 24340 A10 / ISO 4401 / NFPA D05 compatible
• Available with pressure control on A, B or A and B

Applications

Suitable for general and industrial hydraulic applications and machine tooling.

Note

To ensure safe load holding the setting pressure should be approximately 30% higher than the maximum load pressure.

Counterbalance Valves

Specificaties
Kenmerk Waarde
Manufacturer Series ZNS
CETOP Mounting CETOP 5
Number of Ports 1-Way
Maximum Operating Pressure 315 bar
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service