Winslow Straight SMT 1.27 mm, 7.62 mm Pitch IC Socket Adapter, 18 Pin Female DIP to 18 Pin Male SOJ/SOP

  • RS-stocknr. 240-6618
  • Fabrikantnummer W9539PRC
  • Fabrikant Winslow
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

DIP to SOIC Sockets

Two piece ’Adaptics’ that convert dual in line packages to small outline ICs format. The top is detachable from the base by way of socket contacts, allowing the two parts to be plugged and unplugged and making the surface mounting of the base much easier.

PCB: Epoxy Fibreglass FR4

//media.rs-online.com/t_line/L240658-02.gif
//media.rs-online.com/t_line/LE240658-01.gif
//media.rs-online.com/t_line/LF240658-99.gif

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Specificaties
Kenmerk Waarde
Pitch 1.27 mm, 7.62 mm
End 1 18 Pin Female DIP
End 2 18 Pin Male SOJ/SOP
End 1 Number of Contacts 18
End 2 Number of Contacts 18
End 1 Type DIP
End 2 Type SOJ/SOP
End 1 Gender Female
End 2 Gender Male
Mounting Type Surface Mount
Body Orientation Straight
Contact Material Beryllium Copper
Contact Plating Tin over Nickel
Housing Material FR4
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
’Adaptics’ of the same specification as the dual ...
Description:
’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding ...
DIP to PLCC 'Adaptics' which emulates PLCC devices ...
Description:
DIP to PLCC 'Adaptics' which emulates PLCC devices with standard dual in line packages. Also, can be used to convert PLCC to dual in line package in times of product shortage or redesign. Plug body: Glass Filled Polyester Temperature rating: ...
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages ...
Description:
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate ...
Description:
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.