TE Connectivity 12-Way IDC Connector Plug for Cable Mount, 1-Row

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

AMPMODU MTE 2.54mm IDC Strip Form Shrouded Polarized/Latching Pin Assemblies

AMPMODU MTE 2.54mm IDC pin assemblies with integral latching and polarization. These MTE 2.54mm IDC plug assemblies are made from black 94V-0 rated thermosplastic, have phosphor bronze IDC crimp contacts with a choice of platings (please refer to table) and are supplied in strip form, for number of housing quantities per strip please see table.

Additional Data
Stock Number Manufacturer Part No Housing Quantities per Strip Contact Plating Wire Size
739-0880 5-103944-1 8 0.00254μm tin plating 26 - 22 AWG
842-8099 5-103944-2 5 0.00254μm tin plating 26 - 22 AWG
842-8093 5-103944-3 4 0.00254μm tin plating 26 - 22 AWG
842-8103 5-103944-5 2 0.00254μm tin plating 26 - 22 AWG
842-8106 5-103944-6 3 0.00254μm tin plating 26 - 22 AWG
842-8100 5-103944-7 2 0.00254μm tin plating 26 - 22 AWG
719-6546 5-103945-1 8 0.38μm gold plating 26 - 22 AWG
797-3255 5-103945-2 5 0.38μm gold plating 26 - 22 AWG
795-2276 5-103945-3 4 0.38μm gold plating 26 - 22 AWG
842-8071 5-103945-4 4 0.38μm gold plating 26 - 22 AWG
842-8080 5-103945-5 2 0.38μm gold plating 26 - 22 AWG
842-8083 5-103945-7 2 0.38μm gold plating 26 - 22 AWG
842-8087 5-103945-9 2 0.38μm gold plating 26 - 22 AWG
842-8096 6-103945-1 2 0.38μm gold plating 26 - 22 AWG
718-9504 5-103946-1 8 0.76μm gold plating 26 - 22 AWG
680-3394 5-103946-2 5 0.76μm gold plating 26 - 22 AWG
795-2270 5-103946-3 4 0.76μm gold plating 26 - 22 AWG
842-8074 5-103947-1 8 0.00254μm tin plating 30 - 26 AWG
842-8059 5-103948-2 5 0.38μm gold plating 30 - 26 AWG
842-8068 5-103948-3 4 0.38μm gold plating 30 - 26 AWG
842-8061 5-103948-4 4 0.38μm gold plating 30 - 26 AWG
842-8065 5-103948-5 2 0.38μm gold plating 30 - 26 AWG
863-8870 103945-1 8 0.38μm gold plating 26 - 22 AWG
863-8874 103945-2 5 0.38μm gold plating 26 - 22 AWG
863-8883 103945-3 4 0.38μm gold plating 26 - 22 AWG

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Specificaties
Kenmerk Waarde
Number of Contacts 12
Number of Rows 1
Gender Male
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Crimp
Current Rating 3A
Contact Plating Gold over Nickel
Series AMPMODU MTE
Minimum Operating Temperature -65°C
Maximum Operating Temperature +105°C
Voltage Rating 267 V
Housing Material Thermoplastic
Contact Material Phosphor Bronze
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Tube of 16)
7,339
(excl. BTW)
8,88
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
16 +
€ 7,339
€ 117,424
*prijsindicatie
Related Products
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable ...
Description:
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplasticPart numbers x-111446-x are without mounting ears and latchesPart numbers x-111504-x are without mounting ears with long latchesPart numbers x-111506-x have slotted mounting ...
RS Pro IDC connector plug consists of 2-row ...
Description:
RS Pro IDC connector plug consists of 2-row transition connectors on a 2.54 mm grid pitch. This cable mount plug features 16 contacts and right-angle orientation. It has 0.8 μm brass contact with gold plating. 0.8 μm gold plated pins ...
AMP-Latch 622 series IDC DIP plug ribbon cable ...
Description:
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are made from blue UL 94V-0 rated glass-filled thermoplastic and ...
AMP-Latch PCB DIP plugs with contacts on a ...
Description:
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected ...