- RS-stocknr.:
- 174-5470
- Fabrikantnummer:
- 4300.0105
- Fabrikant:
- Schurter
- RS-stocknr.:
- 174-5470
- Fabrikantnummer:
- 4300.0105
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Appliance Inlet C8, Solder, PCB or Quick-connect Terminal
Panel Mount: Split panel (sandwich) or snap-in version from front side
Appliance Inlet, Pin temperature 70 °CI
Solder, Quick Connect or PCB Terminal
Appliance Inlet, Pin temperature 70 °CI
Solder, Quick Connect or PCB Terminal
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C8 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Voltage Rating | 250 V |