- RS-stocknr.:
- 539-2180
- Fabrikantnummer:
- 4723.0000
- Fabrikant:
- Schurter
65 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,10
(excl. BTW)
€ 3,75
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,10 |
10 - 24 | € 2,98 |
25 - 49 | € 2,81 |
50 + | € 2,59 |
- RS-stocknr.:
- 539-2180
- Fabrikantnummer:
- 4723.0000
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
Productomschrijving
EEC 22 female panel clip-on sockets, 4723 Series
These female panel mount sockets are clipped on using harpoons (SNAP-IN mounting).
Equipped with safety gates.
Faston 6.3 x 0.8 mm terminal connection.
For panels with 1 or 1.5-mm maximum thickness.
Equipped with safety gates.
Faston 6.3 x 0.8 mm terminal connection.
For panels with 1 or 1.5-mm maximum thickness.
Standards
UL and VDE.
Approvals
CCC
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C13 |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 15A |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 250 V |