- RS-stocknr.:
- 867-1679
- Fabrikantnummer:
- 4301.0011
- Fabrikant:
- Schurter
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een pakket van 50)
€ 5,10
(excl. BTW)
€ 6,17
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 + | € 5,10 | € 255,00 |
*prijsindicatie |
- RS-stocknr.:
- 867-1679
- Fabrikantnummer:
- 4301.0011
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Schurter KEA Series Fused Inlet (C14)
Schurter KEA series IEC appliance inlets offer class 1 protection, and have an open slot to add a fuse holder (order separately) to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series feature a V-Lock that ensures plug removal before fuse replacement.
Quick connect terminals: 4.8 x 0.8 mm
1 or 2 pole available
1 or 2 pole available
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 1 Pole, 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |