- RS-stocknr.:
- 869-3041
- Fabrikantnummer:
- 4793.4200.21
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 869-3041
- Fabrikantnummer:
- 4793.4200.21
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
4793 Series
Professional range of Schurter power entry modules from the 4793 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C20 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |