- RS-stocknr.:
- 870-1445
- Fabrikantnummer:
- 6162.0083
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-1445
- Fabrikantnummer:
- 6162.0083
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
6061 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
IEC Connector Type - C14
Termination Method - Quick Connect
Body Orientation - Straight
IEC Connector Type - C14
Termination Method - Quick Connect
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |