The 6102 series appliance inlets have been designed to offer class II protection and a pin temperature rating of +70 °C. They are panel mount with a choice of either snap-in or screw-on versions. They also feature solder or quick connect terminals.
Features: Ratings IEC: 10 A at 250 V AC 50 Hz Ratings UL/CSA: 15 A at 250 V AC 60 Hz Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz) Allowable Operation Temp: -25 to +70 °C Degree of Protection: IP 40 acc. to IEC 60529 (from front side) Protection Class: Suitable for appliances with protection class II acc. to IEC 61140 Terminals: Solder terminals or quick connect terminals Panel Thickness for Screw: max 8 mm Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm Material: Thermoplastic, black, UL 94V-0 (housing) IEC connector type: C18 acc. to IEC 60320,
Standards
UL 498, CSA C22.2 no. 42 (for cold conditions) pin-temperature +70 °C, 10 A, Protection Class II