Schurter C14 Screw Mount IEC Connector Male, 10A, 125 V ac, 250 V ac, Fuse Size 5 x 20 mm, 6.3 x 32 mm

  • RS-stocknr. 870-3625
  • Fabrikantnummer KD14.4199.151
  • Fabrikant Schurter
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CZ
Productomschrijving

KD Series

The KD series of Power entry modules, available as either Snap-in or Screw panel mounting. Various current ranges across the entire range. All models are highly reliable and extremely good quality.

Panel mount.
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950

Note

Fuse Holders must be ordered separately.

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Specificaties
Kenmerk Waarde
IEC Connector Type C14
Mounting Type Screw Mount
Gender Male
Current Rating 10A
Body Orientation Straight
Termination Method Quick Connect
Switch Type 2 Pole
Number of Fuses 2
Voltage Rating 125 V ac, 250 V ac
Fuse Size 5 x 20 mm, 6.3 x 32 mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service