- RS-stocknr.:
- 465-5806
- Fabrikantnummer:
- FN389B-2/21
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 465-5806
- Fabrikantnummer:
- FN389B-2/21
- Fabrikant:
- Schaffner
Wetgeving en compliance
Productomschrijving
Schaffner FN 38XB series
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
Medical applications
IEC 950-compliant (twin fuse configurations only)
Medical applications
Note
Snap-in and screw mount versions available
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 → 400Hz |
IEC Connector Type | IEC/EN 60939 |
Width | 50mm |
Depth | 66.5mm |
Height | 58mm |
- RS-stocknr.:
- 465-5806
- Fabrikantnummer:
- FN389B-2/21
- Fabrikant:
- Schaffner