- RS-stocknr.:
- 870-2177
- Fabrikantnummer:
- 5707.0803.313.21
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-2177
- Fabrikantnummer:
- 5707.0803.313.21
- Fabrikant:
- Schurter
Wetgeving en compliance
Productomschrijving
5707 Series
Schurter 5707 series panel mount IEC appliance inlets with line filter. The 5707 series has a completely closed filter case that offers high performance filtering. The 5707 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.
Panel mounting installation, screw attachment from front or rear
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
Schurter Medical Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 8A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14, C18 |
Width | 51mm |
Depth | 59.6mm |
Height | 42mm |
- RS-stocknr.:
- 870-2177
- Fabrikantnummer:
- 5707.0803.313.21
- Fabrikant:
- Schurter