8 W Laser On Illuminated Access Sign, Surface Mount, 230 V ac

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

Illuminated Signs

Semi-secret legend until illuminated for extra impact
White gloss powder coated steel housing
Even illumination
Fitted with fused terminal block and power factor correction capacitor

Note

The text displayed on the sign is in English. Local language alternatives are not available.

Specificaties
Kenmerk Waarde
Sign Text Laser On
Mount Type Surface
Wattage 8 W
Voltage Rating 230 V ac
Width 90 mm
Length 365 mm
Depth 65 mm
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
8 op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
137,39
(excl. BTW)
166,24
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 137,39
Related Products
This Thorlux Lighting Wall mounted downlight is a ...
Description:
This Thorlux Lighting Wall mounted downlight is a high quality, British made product. Made in strong pressure die cast aluminium, LM6M high corrosion resistant and thermally, shock resistant glass. Die cast aluminium alloy bodyTextured black powder coated frameImpact resistant polycarbonate ...
Designed to replace GLS red bulkheads90,000 hr, 3000mcd ...
Description:
Designed to replace GLS red bulkheads90,000 hr, 3000mcd LED'sWide operating temperature rangeFitted with a high impact red polycarbonate diffuserBases have 20mm conduit knockouts for side and bottom cable entry.
High frequency electronic 58W 5 foot (1610mm total ...
Description:
High frequency electronic 58W 5 foot (1610mm total length) twin fluorescent fittings for surface mounting or suspension. Available in white (701-3744) or grey (701-3735). Requires 2 x 58W T8 fluorescent tubes (not supplied)Lux Levels: 510Lux at 1m and 250Lux at ...
The Sylvania Hydroproof T8 electronic / switch start ...
Description:
The Sylvania Hydroproof T8 electronic / switch start range of IP67 anti-corrosive / corrosion resistant luminaires are designed for the most challenging environments and offer unequalled chemical resistance. Body made from extremely resistant glass-reinforced polyester (SMC)Flat upper surface to help ...