- RS-stocknr.:
- 754-1905
- Fabrikantnummer:
- BP814
- Fabrikant:
- Bahco
- RS-stocknr.:
- 754-1905
- Fabrikantnummer:
- BP814
- Fabrikant:
- Bahco
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
1/2 in Mini Air Impact Wrench
Mini 1/2 in impact wrench with twin hammer mechanism.
Composite housing
Power regulator
Swivel connection
Air exhaust in handle
Maximum air pressure 6.3 bar
Airflow 85 l/min
Sound level 88 dbA
Power regulator
Swivel connection
Air exhaust in handle
Maximum air pressure 6.3 bar
Airflow 85 l/min
Sound level 88 dbA
Specificaties
Kenmerk | Waarde |
---|---|
Air Tool Type | Air Impact Wrench |
Drive Size | 1/2 in |
Maximum Torque | 410Nm |
Air Inlet BSP | 1/4in |
Speed | 10000rpm |
Length | 163mm |
Model Number | BP814 |