152mm Impeller Blade

  • RS-stocknr. 825-6232
  • Fabrikantnummer 27453.322
  • Fabrikant ebm-papst
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

EBM-Papst Fan Accessory

Professional range of EBM Papst accessories. Accessories available include Mounting Bracket, Hexagon washers, Nickel Plated washers, Fan blades, threaded standoff and Control harnesses

ebm-papst Fan Accessories

Specificaties
Kenmerk Waarde
Blade Diameter 152mm
Blade Depth 20mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
11,38
(excl. BTW)
13,77
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 11,38
5 - 9
€ 9,96
10 - 19
€ 9,10
20 +
€ 8,25
Related Products
Industrial quality hand operated nibbling tool for cutting ...
Description:
Industrial quality hand operated nibbling tool for cutting sheet metals, and also board materials.,For use on aluminium and mild steels, maximum capacity 1.2mm (18SWG).,Nickel-plated, pressed steel frame,Spring loaded lever action cutting blade.,Fitted handle stop.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...