SICK TMM22B-PKH090 2 Axis Inclination Sensor, IP69K, 4 to 20 mA Analogue
- RS-stocknr.:
- 780-204
- Fabrikantnummer:
- TMM22B-PKH090
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 236,12
(excl. BTW)
€ 285,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 236,12 |
*prijsindicatie
- RS-stocknr.:
- 780-204
- Fabrikantnummer:
- TMM22B-PKH090
- Fabrikant:
- SICK
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SICK | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 90 ° | |
| Resolution | 0.01 ° | |
| Interface | 4 to 20 mA Analogue | |
| Accuracy | 0.2 ° | |
| Connection Type | Cable | |
| Supply Voltage | 32V dc | |
| Dimensions | 38.8 x 30 x 10.4 mm | |
| Housing Material | Fibreglass Reinforced Plastic | |
| IP Rating | IP69K | |
| Weight | 60g | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 90 ° | ||
Resolution 0.01 ° | ||
Interface 4 to 20 mA Analogue | ||
Accuracy 0.2 ° | ||
Connection Type Cable | ||
Supply Voltage 32V dc | ||
Dimensions 38.8 x 30 x 10.4 mm | ||
Housing Material Fibreglass Reinforced Plastic | ||
IP Rating IP69K | ||
Weight 60g | ||
- Land van herkomst:
- HU
The SICK Inclination sensor delivers high-precision measurements for industrial applications, ensuring reliability and performance. This device is engineered to monitor tilt angles with exceptional accuracy, enhancing operational safety and efficiency in various environments.
Measuring range ±90° allows for versatile applications in diverse orientations
Resolution of ≤0.01° and static measurement accuracy typ. 0.1° ensure precise angle readings
Temperature coefficient of typ. ±0.0167°/K maintains performance across varying temperatures
Interfaces with an analog current output, facilitating straightforward integration into systems
Gerelateerde Links
- SICK TMM22E-PKH090 2 Axis Inclination Sensor IP69K IP66, 4 to 20 mA Analogue
- SICK TMS22E-PKH090 1 Axis Inclination Sensor IP66 IP67, 4 to 20 mA Analogue
- SICK TMS22B-PKH360 1 Axis Inclination Sensor 4 to 20 mA Analogue
- SICK TMM22E-PKH010 2 Axis Inclination Sensor IP69K IP68, 4 to 20 mA Analogue
- SICK TMM22E-PKH060 2 Axis Inclination Sensor IP67 IP69K, 4 to 20 mA Analogue
- SICK TMM22E-PKH045S55 2 Axis Inclination Sensor IP67 IP66, 4 to 20 mA Analogue
- SICK TMM22E-PKH010S55 2 Axis Inclination Sensor IP66 IP67, 4 to 20 mA Analogue
- SICK TMS22E-PKH360 1 Axis Inclination Sensor IP69K IP67, 4 to 20 mA Analogue