- RS-stocknr.:
- 310-7154
- Fabrikantnummer:
- 651-105-22-08
- Fabrikant:
- Marl
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 310-7154
- Fabrikantnummer:
- 651-105-22-08
- Fabrikant:
- Marl
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
LED Indicator, 12.7mm Mount, 12/24Vdc, Test Facility, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
Anode red lead, Cathode black lead, Test blue lead
10mm coloured diffused epoxy lens
17mm bezel, black anodised aluminium housing
Fully potted
10mm coloured diffused epoxy lens
17mm bezel, black anodised aluminium housing
Fully potted
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 12.7mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 38.5mm |