Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, NPN Output, 10 → 30 V dc, IP67
- RS-stocknr.:
- 750-6726
- Fabrikantnummer:
- E2A-M12KN08-M1-C1
- Fabrikant:
- Omron
- RS-stocknr.:
- 750-6726
- Fabrikantnummer:
- E2A-M12KN08-M1-C1
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Note
The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 8 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 48mm |
Maximum DC Voltage | 32V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 800Hz |
Maximum Operating Temperature | +70°C |
Shielding | Unshielded |
Housing Material | Brass Nickel Plated |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |