- RS-stocknr.:
- 808-9247
- Fabrikantnummer:
- GXL-15FUB-C5
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 808-9247
- Fabrikantnummer:
- GXL-15FUB-C5
- Fabrikant:
- Panasonic
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
GXL Micro-Size Inductive Proximity Sensors
GXL series of micro-size inductive proximity sensors. Due to the sensor size and flexibility it can be mounted in tight spaces and has front and top sensing options. The GX series can be used in a variety of applications such as code reading and detecting moving objects.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | PNP |
Detection Range | 5 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 35mm |
Width | 15mm |
Depth | 8mm |
Maximum DC Voltage | 24V |
Mounting Type | Non-Flush |
Switching Current | 800 μA |
Maximum Operating Temperature | +70°C |
Shielding | Shielded |
Maximum Switching Frequency | 1kHz |
Housing Material | PBT |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |