- RS-stocknr.:
- 832-1009
- Fabrikantnummer:
- BI 4-M12-VP6X-H1141
- Fabrikant:
- Turck
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 832-1009
- Fabrikantnummer:
- BI 4-M12-VP6X-H1141
- Fabrikant:
- Turck
Datasheets
Wetgeving en compliance
Productomschrijving
BI 4 Series
The Professional Turck Banner BI 4 series of barrel style inductive proximity sensors.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Specificaties
Kenmerk | Waarde |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | PNP-NO/NC |
Detection Range | 4 mm |
Terminal Type | M12 - 4 Pin |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 52mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | ≤200 mA |
Shielding | Partial |
Housing Material | Chrome Plated Brass |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 2kHz |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |