Harting Circular Connectors M8 Series, Straight M8 to Unterminated Industrial Automation Cable Assembly, 4 Core

  • RS-stocknr. 175-1770
  • Fabrikantnummer 2134C700477100
  • Fabrikant HARTING
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

M8 Cable Assembly D-cod st/- m/- 10,0m

Specificaties
Kenmerk Waarde
Connector A Straight M8
Connector B Unterminated
Length 10m
Number of Cores 4
Connector A Number of Contacts 4
Sheath Colour Green
Number of Strands 7
IP Rating IP67
Cable Shape Round
Cross Sectional Area 0.34 mm²
Outer Diameter 10.1mm
Core Strands 7
Connector A Housing Gender Plug
Series Circular Connectors M8
Conductor Material Copper
Maximum Operating Temperature +80°C
American Wire Gauge 22
Size of Strands 22 AWG
Sheath Material Polyurethane PUR
Shielding Shielded
Minimum Operating Temperature -30°C
Insulation Material PUR
Outer Sheath Material Polyurethane
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service