- RS-stocknr.:
- 802-7902
- Fabrikantnummer:
- 2318716
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 802-7902
- Fabrikantnummer:
- 2318716
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
FLK Range Cable
Assembled round cable with a molded socket strip on both ends or on one end with ferrules on the other.
Straight and 90 degree versions
Connectors according to IEC 60603-13
1:1 connection
Connectors according to IEC 60603-13
1:1 connection
Specificaties
Kenmerk | Waarde |
---|---|
Series | VIP-CAB-FLK34/0.14/1.0M |
Number of Cores | 34 |
Cross Sectional Area | 0.14 mm² |
Sheath Colour | Grey |
Length | 1m |
American Wire Gauge | 26 AWG |