- RS-stocknr.:
- 803-3109
- Fabrikantnummer:
- 1406314
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 803-3109
- Fabrikantnummer:
- 1406314
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
Productomschrijving
M12 Plug with free conductor end
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.
Sensor/ actuator cable (SAC)
With straight M12 plug and free conductor end
Completely assembled
A-coded
With straight M12 plug and free conductor end
Completely assembled
A-coded
Phoenix Contact - PLUSCON field
Specificaties
Kenmerk | Waarde |
---|---|
Series | SAC-3P-MR/ 5.0-542 SCO BK |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Yellow |
Sheath Material | PVC |
Length | 5m |
Coding | A |
American Wire Gauge | 22 AWG |
- RS-stocknr.:
- 803-3109
- Fabrikantnummer:
- 1406314
- Fabrikant:
- Phoenix Contact