- RS-stocknr.:
- 149-483
- Fabrikantnummer:
- LF07WBP-6S
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 149-483
- Fabrikantnummer:
- LF07WBP-6S
- Fabrikant:
- Hirose
Wetgeving en compliance
Productomschrijving
Cable Plug (Female)
Plug with Female contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2A |
Series | LF |
Body Orientation | Straight |
Voltage Rating | 30 V ac |
Mating Type | Bayonet |
Shell Size | 7 |
Housing Material | Zinc Alloy |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 149-483
- Fabrikantnummer:
- LF07WBP-6S
- Fabrikant:
- Hirose