Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
- RS-stocknr.:
- 144-1308
- Fabrikantnummer:
- 7000-12602-0000000
- Fabrikant:
- Murrelektronik Limited
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 19,04
(excl. BTW)
€ 23,04
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 19,04 |
5 - 9 | € 18,11 |
10 - 24 | € 17,12 |
25 + | € 16,20 |
- RS-stocknr.:
- 144-1308
- Fabrikantnummer:
- 7000-12602-0000000
- Fabrikant:
- Murrelektronik Limited
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The resistance to aggressive media should be individually tested for your application.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 4 (per Contact)A |
Body Orientation | Straight |
Series | 7000 |
Voltage Rating | 32.0 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |