- RS-stocknr.:
- 164-2253
- Fabrikantnummer:
- 4-2172081-2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
HARTING Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1m
€ 24,62
Per stuk
RS-stocknr.: 877-4901
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 164-2253
- Fabrikantnummer:
- 4-2172081-2
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
Field Installable
A-Coding
Protected to IP67
Field Installable
A-Coding
Protected to IP67
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 4A |
Series | M12 |
Body Orientation | Right Angle |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Housing Material | Copper Zinc Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Zinc |