- RS-stocknr.:
- 687-6412
- Fabrikantnummer:
- UTS6JC10E6S
- Fabrikant:
- Souriau Sunbank by Eaton
35 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
83 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 28,06
(excl. BTW)
€ 33,95
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 28,06 |
5 - 24 | € 26,26 |
25 - 49 | € 24,51 |
50 - 99 | € 22,75 |
100 + | € 20,99 |
- RS-stocknr.:
- 687-6412
- Fabrikantnummer:
- UTS6JC10E6S
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 600.0 V |
Mating Type | Bayonet |
Shell Size | 10 |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | Yes |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 687-6412
- Fabrikantnummer:
- UTS6JC10E6S
- Fabrikant:
- Souriau Sunbank by Eaton