- RS-stocknr.:
- 698-9246
- Fabrikantnummer:
- 0308 07
- Fabrikant:
- Lumberg
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
7 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 4,61
(excl. BTW)
€ 5,58
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,61 |
- RS-stocknr.:
- 698-9246
- Fabrikantnummer:
- 0308 07
- Fabrikant:
- Lumberg
Datasheets
Wetgeving en compliance
Productomschrijving
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 03 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Contact Plating | Gold over Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |