Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS-stocknr.:
- 794-4459
- Fabrikantnummer:
- 1553297
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 794-4459
- Fabrikantnummer:
- 1553297
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact A-Coded M12 Connectors. PG7 Cable Screw
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator plug and socket connectors with corrosion resistant stainless steel knurl and plastic backshell with PG7 connection , designed for use in many industrial applications. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 250V and with an external cable capacity of 4 to 6mm.
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Standards
IEC 61076-2-101
Approvals
GOST
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP65, IP67, IP69K |
Current Rating | 4.0A |
Series | SACC |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Coding | A |
Mating Type | A Coded |
Shell Size | M12 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |