Molex 130013 Series Male Cable Mount Connector, 3 contacts Socket

  • RS-stocknr. 822-1703
  • Fabrikantnummer 130013-0280
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Brad® Mini-Change® A-Size Male Panel Mount Receptacles with Leads

These Brad® Mini-Change® A-Size, male, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, male, straight, external thread Receptacles are PVC, 16 AWG to UL1061.

Male Contacts have a low resistance design
Shell is Zinc with black epoxy coat
IP67 rated
1/2" - 14NPT

Approvals

UL File N0.:E152210
CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specificaties
Kenmerk Waarde
Number of Contacts 3
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Crimp
Current Rating 13A
IP Rating IP67
Contact Gender Male
Voltage Rating 600 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 130013
Housing Material Aluminium
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
27,56
(excl. BTW)
33,35
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 27,56
5 - 9
€ 27,01
10 - 24
€ 26,47
25 +
€ 25,94
Related Products
Connector, 5-position, Plug straight M12 Screw locking, A-coded, ...
Description:
Connector, 5-position, Plug straight M12 Screw locking, A-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm. Safe use in the field, thanks to a high degree of protectionFlexible: connectors for on-site assemblySave time, ...
Connector, 4-position, Plug angled M12 Screw locking, A-coded, ...
Description:
Connector, 4-position, Plug angled M12 Screw locking, A-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm. Safe use in the field, thanks to a high degree of protectionFlexible: connectors for on-site assemblySave time, ...
Connector, 4-position, shielded, Plug straight M12 Screw locking, ...
Description:
Connector, 4-position, shielded, Plug straight M12 Screw locking, A-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm. Safe use in the field, thanks to a high degree of protectionFlexible: connectors for on-site assemblySave ...
Connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket ...
Description:
Connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket angled M12 Screw locking, D-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm. Safe use in the field, thanks to a high degree of protectionFlexible: ...