Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, RM-W Series
- RS-stocknr.:
- 827-8967
- Fabrikantnummer:
- RM15WTPZ-12P(76)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-8967
- Fabrikantnummer:
- RM15WTPZ-12P(76)
- Fabrikant:
- Hirose
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
RM-W Series IP67 Waterproof Threaded Plug, Low Height
Brought to you by Hirose, this in-line circular connector plug has a very high rate of ingress protection, and is dust tight and waterproof. The connector mates with a threaded screw to ensure a sealed connection, and is also keyed to prevent mis-mating.
This rugged miniaturized connector has a low height. Strain reliefs are available separately in the range.
This rugged miniaturized connector has a low height. Strain reliefs are available separately in the range.
Features and Benefits
Free Hanging In-Line Connector
Silver contact Finish
Solder Cup Termination
Silver contact Finish
Solder Cup Termination
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | RM-W |
Body Orientation | Straight |
Voltage Rating | 350.0 V , 490.0 V |
Mating Type | Screw Lock |
Shell Size | 15 |
Housing Material | Brass, Pliable PVC, Zinc Alloy |
Contact Plating | Silver |
Strain Relief | Yes |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass, Copper Alloy, Phosphor Bronze |
- RS-stocknr.:
- 827-8967
- Fabrikantnummer:
- RM15WTPZ-12P(76)
- Fabrikant:
- Hirose