- RS-stocknr.:
- 848-8473
- Fabrikantnummer:
- 851-08EC10-6S-50-66
- Fabrikant:
- Souriau Sunbank by Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 848-8473
- Fabrikantnummer:
- 851-08EC10-6S-50-66
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Souriau 851 Series Connectors
Souriau 851 Connectors feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. Typical applications include: Civil and military aviation and ground army, professional and general electronics, robotics, factory automation, machine tools and medical. All models are highly reliable and excellent quality.
Features & Benefits
Sealed and hermetic types
Wide choice of body styles and back fittings
Solder, crimp, PC-tail and wire-wrap versions
Thermocouple crimp contacts available
Contacts available in crimp, solder cup or PC tail
Lightweight and compact
Wide choice of body styles and back fittings
Solder, crimp, PC-tail and wire-wrap versions
Thermocouple crimp contacts available
Contacts available in crimp, solder cup or PC tail
Lightweight and compact
Souriau 851 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Series | 851 |
Voltage Rating | 120.0 V , 200.0 V |
Mating Type | Bayonet |
Shell Size | 10 |
Housing Material | Copper |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |