- RS-stocknr.:
- 875-1387
- Fabrikantnummer:
- 165-33
- Fabrikant:
- Amphenol Industrial
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 875-1387
- Fabrikantnummer:
- 165-33
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving
Amphenol® 165 Series Plugs
From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
Approximately ⅓ of the size and weight of standard MIL-C-5015 connectors
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Amphenol® 165 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600.0 V |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 165 |
Contact Material | Copper |
Contact Plating | Gold over Nickel |