- RS-stocknr.:
- 875-1813
- Fabrikantnummer:
- CL90557C44413S
- Fabrikant:
- Amphenol Aerospace
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 875-1813
- Fabrikantnummer:
- CL90557C44413S
- Fabrikant:
- Amphenol Aerospace
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- IN
Productomschrijving
Amphenol® Class L Cable Connecting Receptacles
Amphenol Class L MIL-DTL-22992
From Amphenol, Class L meets the demands for heavy duty & heavy power connectors that are critical for rugged environmental conditions.
Current ranges 40 → 200 amps
Safety: Complete protection of personnel and equipment if connectors are inadvertently disconnected under load
Fool-proof mating
Standardization: MIL-DTL-22992 Class L insert arrangements specify connector/ cable combinations for maximum reliability
No insertion tools required
Arc Quenching Design: Recessed socket contacts within the insert create an arc suppressing chamber which protects the user when connectors are separated under load
Waterproof Design: A unique combination of grommets and seals provides waterproofing in any condition, mated or unmated, capped or uncapped
Rugged Construction: Machined from high strength aluminium, Straight-line attachment of accessories eliminates possibility of cable twisting or misalignment
Safety: Complete protection of personnel and equipment if connectors are inadvertently disconnected under load
Fool-proof mating
Standardization: MIL-DTL-22992 Class L insert arrangements specify connector/ cable combinations for maximum reliability
No insertion tools required
Arc Quenching Design: Recessed socket contacts within the insert create an arc suppressing chamber which protects the user when connectors are separated under load
Waterproof Design: A unique combination of grommets and seals provides waterproofing in any condition, mated or unmated, capped or uncapped
Rugged Construction: Machined from high strength aluminium, Straight-line attachment of accessories eliminates possibility of cable twisting or misalignment
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Contact Gender | Female |
Termination Method | Crimp |
Current Rating | 100.0A |
Body Orientation | Straight |
Series | CL/Class L |
Voltage Rating | 120208.0 V , 240416.0 V , 277480.0 V |
Shell Size | 44 |
Housing Material | Aluminium |