- RS-stocknr.:
- 875-2715
- Fabrikantnummer:
- HR08D-12WLPK-10S
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 875-2715
- Fabrikantnummer:
- HR08D-12WLPK-10S
- Fabrikant:
- Hirose
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Hirose HR08D Series Push-On Bayonet Lock Connectors
From Hirose, this HR08D series connector is compact and waterproof. This RoHS complaint circular connector has push-on bayonet locking and is designed for harsh environments. The HR08D series of M12 connectors are oil-proof and are rated to IP68. The mating guide keys are at three points to prevent contact damage, and assist with blind mating. Un-mating of the connector is achieved by rotating the locking collar to release the lock then pulling it apart.
Features and Benefits:
Bayonet lock type
Oil-proof and waterproof IP68 rated
Secure cable strain relief
Secure lock with high resistance to vibrations
Excellent tactile click mating
RoHS compliant
Oil-proof and waterproof IP68 rated
Secure cable strain relief
Secure lock with high resistance to vibrations
Excellent tactile click mating
RoHS compliant
Applications
Servo motor construction
Industrial equipment
Test and measurement equipment
Robotics
Industrial equipment
Test and measurement equipment
Robotics
Note
Manufacturers part numbers ending in SC are crimp variants, ending in S, are solder buckets. Crimp contacts not provided. See stock number 875-2762
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 3.0A |
Body Orientation | Right Angle |
Series | HR08D |
Voltage Rating | 200.0 V , 250.0 V |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Aluminium Alloy, Polyamide Resin, Zinc Alloy |
Contact Plating | Gold |
Minimum Operating Temperature | -20.0°C |
Contact Material | Bronze |
Maximum Operating Temperature | 85.0°C |