Souriau Circular Connector, 7 Contacts, Panel Mount, M14 Connector, Plug, Male, IP68, IP69K, UTS Series
- RS-stocknr.:
- 190-986
- Fabrikantnummer:
- UTS7147PSEK9
- Fabrikant:
- Souriau Sunbank by Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 190-986
- Fabrikantnummer:
- UTS7147PSEK9
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
PCB Male Jam Nut Receptacle
Male contacts fitted
Approvals
IP68
Souriau UTS
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | M14 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.5A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 500 V |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |