Deutsch Circular Connector, 3 Contacts, Cable, 25.2 mm Connector, Socket, Male, IP67, HD10 Series
- RS-stocknr.:
- 425-579
- Fabrikantnummer:
- HD10-3-96P
- Fabrikant:
- Deutsch
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,27
(excl. BTW)
€ 10,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 108 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 8,27 |
| 50 - 99 | € 8,03 |
| 100 + | € 7,81 |
*prijsindicatie
- RS-stocknr.:
- 425-579
- Fabrikantnummer:
- HD10-3-96P
- Fabrikant:
- Deutsch
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
| Merk | Deutsch | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 13A | |
| Connector Size | 25.2 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | HD10 | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Mating Type | Push Pull | |
| Shell Size | 3 | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Deutsch | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 13A | ||
Connector Size 25.2 mm | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series HD10 | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Mating Type Push Pull | ||
Shell Size 3 | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
HD10 Receptacles
From Deutsch, this HD 10 Series panel mount connector offers a sturdy and versatile receptacle for heavy duty connections with corresponding HD 10 plugs. Available in 3, 6 and 9 pole contact arrangements, this HD 10 Series receptacle is very well suited to industrial applications.
HD10 Range
A range of Heavy Duty 13Amp and 25Amp circular sealed connectors. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The 3, 6 and 9way 13Amp versions use Deutsch size 16 solid contacts (see for example stock no. 425-761). The 6way 25Amp version uses Deutsch size 12 solid contacts (see for example stock no. 425-828). For a suitable crimp tool, see Stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Approvals
IP67
Gerelateerde Links
- Deutsch Circular Connector Cable Socket IP67, HD10 Series
- Deutsch Circular Connector Cable Socket IP67, HD10 Series
- Deutsch Circular Connector Cable Plug IP67, HD10 Series
- Deutsch Circular Connector Cable Plug IP67, HD10 Series
- Deutsch Circular Connector Cable Plug IP67, HD10 Series
- Deutsch Circular Connector Cable Plug IP68, HD10 Series
- Deutsch Circular Connector Cable Socket IP67, IMC Series
- Deutsch Circular Connector Cable 1.59 mm Connector Socket IP67 HD30 Series