TE Connectivity Industrial Circular Connector, 2 Contacts, Cable, M12 Connector, Plug, Male, IP67, M12 Connector Series
- RS-stocknr.:
- 508-802
- Artikelnummer Distrelec:
- 304-63-726
- Fabrikantnummer:
- T4111401021-000
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 508-802
- Artikelnummer Distrelec:
- 304-63-726
- Fabrikantnummer:
- T4111401021-000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 Connector | |
| Coding | B Polarization Code | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 20 | |
| Mating Type | Threaded Coupling | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94 HB | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 Connector | ||
Coding B Polarization Code | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 20 | ||
Mating Type Threaded Coupling | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94 HB | ||
- Land van herkomst:
- CN
The TE Connectivity M12 circular connector is designed for high-performance wire-to-wire applications, providing a reliable and secure connection for various environments. Engineered to meet the demands of industrial settings, this connector features a robust plastic shell constructed from PBT, ensuring durability alongside impressive environmental protection rated at IP67. With two positions and a sealable design, it flawlessly integrates into systems where space and functionality are of utmost importance. Its polarisation code B ensures aligned connections, contributing further to the overall efficiency and performance of your installations. Perfectly suitable for signal applications, this connector allows for seamless connectivity, enhancing system reliability and operational efficiency across multiple sectors.
Sealable design enhances durability against water and dust ingress
Suitable for both wire and cable terminations, increasing versatility
Constructed with PBT body material, providing sturdy resistance to various environmental conditions
Keyed polarisation helps prevent mismating during installation, improving user experience
IP67 environmental protection ensures functionality even in challenging conditions
Supports easy integration into compact spaces without sacrificing performance
Engineered for signal application, maintaining integrity for data transmission
Threaded coupling mechanism delivers a secure mating connection
Field serviceable design facilitates repairs and modifications without major disruptions
Low flammability rating enhances safety standards in operation
Gerelateerde Links
- TE Connectivity Industrial Circular Connector Cable Plug IP67, T4113502051-000
- TE Connectivity Industrial Circular Connector Cable Plug IP67, T4113401041-000
- TE Connectivity Industrial Circular Connector Cable Plug IP67, T4111501051-000
- TE Connectivity Industrial Circular Connector Cable Plug IP67, T4111411021-000
- TE Connectivity Circular Connector Front M12 Connector Plug IP67 M12 Series
- TE Connectivity Circular Connector Panel Plug IP67, M12 Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series
