Lutronic Industrial Circular Connector, 12 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 1220 Series
- RS-stocknr.:
- 595-812
- Fabrikantnummer:
- 1220 12 T16CW 0,5m
- Fabrikant:
- Lutronic
Subtotaal (1 zak van 10 eenheden)*
€ 112,33
(excl. BTW)
€ 135,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 12 januari 2027
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 112,33 | € 11,233 |
*prijsindicatie
- RS-stocknr.:
- 595-812
- Fabrikantnummer:
- 1220 12 T16CW 0,5m
- Fabrikant:
- Lutronic
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Lutronic | |
| Number of Contacts | 12 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 2A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12 1220 | |
| Orientation | Straight | |
| Coding | A Coded | |
| Voltage | 30V | |
| Shell Size | M12 | |
| Termination Type | Wire | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Copper Zinc Alloy, Nickel Plated, Polyamide | |
| Standards/Approvals | IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A (for voltage Ratings and material group). Cable lists UL-style 1007, IEC DIN EN 60529 (for IP Rating) | |
| Pole Format | 12 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Lutronic | ||
Number of Contacts 12 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 2A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 1220 | ||
Orientation Straight | ||
Coding A Coded | ||
Voltage 30V | ||
Shell Size M12 | ||
Termination Type Wire | ||
Mating Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Copper Zinc Alloy, Nickel Plated, Polyamide | ||
Standards/Approvals IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A (for voltage Ratings and material group). Cable lists UL-style 1007, IEC DIN EN 60529 (for IP Rating) | ||
Pole Format 12 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Lutronic Industrial Circular Connector M12 Connector IP67, 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
