Lutronic Industrial Circular Connector, 3 Contacts, Panel, M12 Connector, Plug, Male, IP67, M12 1230 Series
- RS-stocknr.:
- 595-874
- Fabrikantnummer:
- 1230 03 TF1CW004 0,5m
- Fabrikant:
- Lutronic
Subtotaal (1 zak van 10 eenheden)*
€ 67,67
(excl. BTW)
€ 81,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 09 februari 2027
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 67,67 | € 6,767 |
*prijsindicatie
- RS-stocknr.:
- 595-874
- Fabrikantnummer:
- 1230 03 TF1CW004 0,5m
- Fabrikant:
- Lutronic
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Lutronic | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 1230 | |
| Orientation | Straight | |
| Voltage | 250V | |
| Coding | A Coded | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M12 | |
| Housing Material | Aluminium Alloy, Nickel Plated, Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | |
| Pole Format | 3 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Lutronic | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 1230 | ||
Orientation Straight | ||
Voltage 250V | ||
Coding A Coded | ||
Termination Type Wire | ||
Minimum Operating Temperature -25°C | ||
Shell Size M12 | ||
Housing Material Aluminium Alloy, Nickel Plated, Polyamide | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | ||
Pole Format 3 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, 1230 Series
- Lutronic Industrial Circular Connector M12 Connector IP67, 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, 1230 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1231 Series
