Bulgin Industrial Circular Connector, 6 Contacts, Cable, Socket, Female, IP68, PX0410 Series
- RS-stocknr.:
- 815-273
- Fabrikantnummer:
- PX0410/06S/5055
- Fabrikant:
- Bulgin
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 20 eenheden)*
€ 377,17
(excl. BTW)
€ 456,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 377,17 | € 18,859 |
*prijsindicatie
- RS-stocknr.:
- 815-273
- Fabrikantnummer:
- PX0410/06S/5055
- Fabrikant:
- Bulgin
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bulgin | |
| Number of Contacts | 6 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | PX0410 | |
| Voltage | 125V | |
| Mating Type | Screw Coupling | |
| Shell Size | 19.1 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Pole Format | 6 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Number of Contacts 6 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series PX0410 | ||
Voltage 125V | ||
Mating Type Screw Coupling | ||
Shell Size 19.1 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Pole Format 6 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- TN
The Bulgin Flex cable connector offers reliable connectivity for various applications, designed to accommodate a wide range of cable sizes while ensuring water and dustproof functionality under IP68 ratings.
Water and dustproof to IP68 when mated with compatible connectors
Flexibility in cable entry size, accepting 3mm-7mm cables
Constructed from Durable polyamide material for strength
Rated for maximum currents up to 5A with a voltage capacity of 125V
Gerelateerde Links
- Bulgin Industrial Circular Connector Plug PX0410/03P/5055 Series
- Bulgin Industrial Circular Connector Cable Female PX0410 Series
- Bulgin Industrial Circular Connector Free Hanging Female PX0410/04P/5055 Series
- Bulgin Circular Connector Plug-in Female PX0 Series
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 400 Series
- Bulgin Industrial Circular Connector Cable Male PX0410 Series
- Bulgin Industrial Circular Connector Cable Male PX0410 Series
- Bulgin Circular Connector Cable Socket IP68, PX0410 Series
