- RS-stocknr.:
- 124-6007
- Fabrikantnummer:
- UTS7GJC1412P
- Fabrikant:
- Souriau
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 33,67
(excl. BTW)
€ 40,74
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 33,67 |
- RS-stocknr.:
- 124-6007
- Fabrikantnummer:
- UTS7GJC1412P
- Fabrikant:
- Souriau
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Jam Nut Receptacles
A series of Souriau Jam nut receptacles. A Jam nut is commonly used a type of lock nut, where it is jammed up against a standard nut to lock the two in place. These connectors are perfect in environments where standard nuts are not suitable. All models are highly reliable and excellent quality.
Features & Benefits
Shell Material: Metal or Thermoplastic
Various current ratings
Various current ratings
Souriau UTS
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 63.0 V |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 124-6007
- Fabrikantnummer:
- UTS7GJC1412P
- Fabrikant:
- Souriau