TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Male, IP67, M12 Series
- RS-stocknr.:
- 134-5734
- Fabrikantnummer:
- T4140412041-000
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 134-5734
- Fabrikantnummer:
- T4140412041-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
M12 Rear Mounted Connector
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M12 |
Body Orientation | Straight |
Coding | B |
Voltage Rating | 250 V |
Shell Size | 18 |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | T4140412 |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |