Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 7000 Series
- RS-stocknr.:
- 144-1275
- Fabrikantnummer:
- 7000-12781-0000000
- Fabrikant:
- Murrelektronik Limited
30 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 19,88
(excl. BTW)
€ 24,05
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 19,88 |
5 - 9 | € 18,90 |
10 - 24 | € 17,88 |
25 + | € 16,92 |
- RS-stocknr.:
- 144-1275
- Fabrikantnummer:
- 7000-12781-0000000
- Fabrikant:
- Murrelektronik Limited
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4 (per Contact)A |
Series | 7000 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |