Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDP Series
- RS-stocknr.:
- 174-1540
- Fabrikantnummer:
- AHDP06-24-91S-BS1-K06X
- Fabrikant:
- Amphenol Industrial
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 42,13
(excl. BTW)
€ 50,98
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 42,13 |
- RS-stocknr.:
- 174-1540
- Fabrikantnummer:
- AHDP06-24-91S-BS1-K06X
- Fabrikant:
- Amphenol Industrial
Wetgeving en compliance
Productomschrijving
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
2, 3, 4, 6, 8, 12 and 13 positions size 16/13a
14-20 awg, 13a, size 16.
Polarized for proper mating of connector halves.
High density signal and mixed power insert configurations.
High current configurations incorporating radsok contacts.
14-20 awg, 13a, size 16.
Polarized for proper mating of connector halves.
High density signal and mixed power insert configurations.
High current configurations incorporating radsok contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 25.0 A, 5.0 A, 50.0A |
Body Orientation | Straight |
Series | Duramate AHDP |
Voltage Rating | 24.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Pole Format | 9P |
Contact Plating | Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |