Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP65, IP68, M8S Series
- RS-stocknr.:
- 174-7821
- Fabrikantnummer:
- M8S-04PMMT-EE8001
- Fabrikant:
- Amphenol Industrial
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-7821
- Fabrikantnummer:
- M8S-04PMMT-EE8001
- Fabrikant:
- Amphenol Industrial
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Amphenol Circular Connector
The Amphenol M8S series is a 4-pole, panel mount male connector with a Plug type connection. The connector has a voltage rating of 1kVAC, 60VAC/VDC and a current rating of 3A. It has a thermoplastic type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications. With a secure solder connection, it ensures a high degree of protection and stability.
Features and Benefits
Connector size is M8
Dust resistant
Effective insulation
High durability
Low cost
Operating temperature ranges between -55°C and 125°C
180° body orientation
Space efficient
Water resistant
Dust resistant
Effective insulation
High durability
Low cost
Operating temperature ranges between -55°C and 125°C
180° body orientation
Space efficient
Water resistant
Applications
Agriculture
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 61076-2-101
IEC 61076-2-104
IP65 rated
IP67 rated
IP68 rated
BS EN 61340-5-1:2007
IEC 61076-2-101
IEC 61076-2-104
IP65 rated
IP67 rated
IP68 rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | M8S |
Voltage Rating | 1.0 kV, 60 V |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |