- RS-stocknr.:
- 178-6523
- Fabrikantnummer:
- 0271 03
- Fabrikant:
- Lumberg
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-6523
- Fabrikantnummer:
- 0271 03
- Fabrikant:
- Lumberg
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Quicklock chassis socket, size 16, straight version, with plastic housing, solder terminals and protecting cap
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Chassis Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 10.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 400 V |
Shell Size | 16 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |
Series Number | 0271 |