- RS-stocknr.:
- 186-3079
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 186-3079
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
RS PRO Circular Connector
The RS PRO circular 4-pole, right-angled cable mount M8 female connector has a plug-type connection. This connectors voltage rating is 30V and the current rating is up to 3A per contact. The threaded connectors mate with cable mount plugs and feature a neoprene O-ring connector receptacles that provide endless connection possibilities. The connector body has gold plated contact plating with brass nickel plated coupling nut and PG5 cable gland.
Features and Benefits
Insulation resistance is greater than or equal to 100Mohm
Operation temperature ranges between -25°C and 75°C
Screw termination
Sturdy and reliable connection
Operation temperature ranges between -25°C and 75°C
Screw termination
Sturdy and reliable connection
Applications
Automation and sensor equipment
Industrial machinery
Industrial machinery
Certifications
IP67 rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Right Angle |
Voltage Rating | 30 V |
Mating Type | Threaded |
Pole Format | 4P |