- RS-stocknr.:
- 190-2462
- Fabrikantnummer:
- 99-0979-102-04
- Fabrikant:
- Binder
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 190-2462
- Fabrikantnummer:
- 99-0979-102-04
- Fabrikant:
- Binder
Wetgeving en compliance
Productomschrijving
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Housing Material | Metal |