Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, RSCCS Series
- RS-stocknr.:
- 197-2950
- Fabrikantnummer:
- 934937005 RSCCS 5L/11 1,5
- Fabrikant:
- Lumberg Automation
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 41,12
(excl. BTW)
€ 49,76
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 41,12 |
- RS-stocknr.:
- 197-2950
- Fabrikantnummer:
- 934937005 RSCCS 5L/11 1,5
- Fabrikant:
- Lumberg Automation
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Belden M12 field attachable straight male power connector has 5-pin (4+FE) connector. It has voltage rating of 50V AC/ 60V DC.
L-coded
Silver housing
Contact base material is CuNi
Operating temperature is -40°C to +125°C
Silver housing
Contact base material is CuNi
Operating temperature is -40°C to +125°C
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Series | RSCCS |
Coding | L |
- RS-stocknr.:
- 197-2950
- Fabrikantnummer:
- 934937005 RSCCS 5L/11 1,5
- Fabrikant:
- Lumberg Automation